Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CB3Q3253PW

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube

$ 0.685
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3253PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments SN74CB3Q3253PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.377
$ 0.377
Stock
327,091
507,596
507,596
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
-
2
2
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
-64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3253PW.

Related Parts

Texas InstrumentsSN74CBTLV3253PW
3.3-V, 4:1, 2-channel analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3253PWG4
CBTLV/3B e4 MULTIPLEXER AND DEMUX/DECODER 3-STATE multiplexer circuit 27Ohm 6.8ns 3.6V 1.15mm
Texas InstrumentsSN74LV4052ATPWRQ1
Automotive, 5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 105
3253 SERIES 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
NXP Semiconductors74LV4052PW,112
Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Bulk
Analogue Mux/Demux, 4:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia HEF4052BTT-Q100,11

Descriptions

Descriptions of Texas Instruments SN74CB3Q3253PW provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
CB3Q/3VH/3C/2B SERIES DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
DUAL 1 OF 4 FET MULTIPLEXER/ DEMULTIPLEXER | IC MUX/DEMUX FET DUAL 16-TSSOP
Logic, Mux/Demux Fet Dual, 16Tssop; Logic Family/Base Number:74Cb3Q253; Logic Type:Fet Multiplexer/Demultiplexer; No. Of Channels:2Channels; Line Configuration:4:1; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3Q3253PW
LOGIC, MUX/DEMUX FET DUAL, 16TSSOP; Famille Logique/ Numéro de base: 74CB3Q253; Type de logique: Multiplexeur / Démultiplexeur FET; Nombre de voies: 2Canal(aux); Configuration Ligne: 4: 1; Tension, alimentation min.: 2.3V; Ten

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3Q3253PW .