What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74CB3Q3245RGYR

3.3-V, 1: 1 (SPST), 8-channel FET bus switch 20-VQFN -40 to 85
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3245RGYR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages18 years ago

Augswan

LCSC

Newark

DigiKey

Inventory History

3 month trend:
-83.97%

CAD Models

Download Texas Instruments SN74CB3Q3245RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 0.489
Stock
897,987
77,426
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3245RGYR.

Related Parts

Texas InstrumentsSN74CBTLV3253RGYR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin VQFN EP T/R
Texas InstrumentsSN74CBTLV3126RGYR
2.3V~3.6V QFN-14-EP(3.5x3.5) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74LVC257ARGYR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CB3Q3245RGYR provided by its distributors.

3.3-V, 1:1 (SPST), 8-channel FET bus switch 20-VQFN -40 to 85
CB3Q/3VH/3C/2B e4 74CB3Q3245 8x 1:1 logic switch 500MHz 9Ohm 7.5ns 2.5/3.3V
VQFN-20-EP(3.5x4.5) Analog Switches / Multiplexers ROHS
Bus Switch 1-Element CMOS 8-IN 20-Pin VQFN EP T/R
7.5ns 8 8 1 2.3V 3.6V 64mA -64mA VQFN-20 , 1mm
8 BIT FET BUS SWITCH, QFN-20, FULL REEL
IC SWITCH BUS 8BIT FET 20-VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.