Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74BCT646NT

Octal Bus Transceivers And Registers 24-PDIP 0 to 70
$ 5.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT646NT.

Texas Instruments

Datasheet16 pages12 years ago
Datasheet15 pages15 years ago
Datasheet18 pages18 years ago

Augswan

Arrow Electronics

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT646NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74BCT543NT
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
Texas InstrumentsSN74ABT646NT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74ABT543ANT
Octal Registered Transceivers With 3-State Outputs 24-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74BCT646NT provided by its distributors.

Octal Bus Transceivers And Registers 24-PDIP 0 to 70
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
Tube 74BCT Through Hole 3-State logic driver 15mA 64mA 4.5V~5.5V 0C~70C TA
IC TXRX NON-INVERT 5.5V 24DIP "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP"
Bidirectional ROHS3Compliant Lead Free POSITIVE EDGE Logic Transceiver, Non-Inverting 0C~70C TA 50pF 5V 2.54mm
Universal Bus Function IC; Logic Type:Bus Transceiver; Logic Family:BCT; Logic Base Number:74646; Output Current Max:64mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-CDIP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.