Texas Instruments SN74BCT623N

Octal Bus Transceivers With 3-STATE Outputs | IC Txrx Non-invert 5.5V 20DIP
$ 2.213

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT623N.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT623N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.213
$ 30.35
$ 30.35
Stock
170,804
104,050
104,050
Authorized Distributors
2
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Circuits
8
-
-
Number of Inputs
-
-
-
Propagation Delay
8 ns
11.3 ns
11.3 ns
Low Level Output Current
64 mA
48 mA
48 mA
High Level Output Current
24 mA
-12 mA
-12 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74F245N
Transceiver; Octal Bus Transceiver; -1.2 to 7 V; 3.4 V (Typ.); 1 mA (Max.); 3
Texas InstrumentsSN74AS245N
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsSN74ALS245A-1NE4
Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
NXP SemiconductorsN74F06N,602
Inverter Gate Hex 12V 30mA 14-Pin DIP

Descriptions

Descriptions of Texas Instruments SN74BCT623N provided by its distributors.

OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS | IC TXRX NON-INVERT 5.5V 20DIP
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
Octal Bus Transceivers 20-PDIP 0 to 70
LOGIC, BUS TRANSCVR OCTAL, 20DIP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74623; Logic IC Base Number:74623; Logic IC Family:BCT; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.