Texas Instruments SN74BCT245DWR

IC Octal Bus Transceiver 20-PIN SOIC SMD
$ 2.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT245DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet22 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT245DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.992
$ 4.339
Stock
298,268
397,724
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
24 mA
-15 mA
Propagation Delay
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74BCT245DWR.

Related Parts

Texas InstrumentsSN74F245DW
Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
Texas InstrumentsSN74BCT2245DW
OCTAL TRANSCEIVER AND LINE/MOS DRIVER WITH 3-STATE OUTPUTS | IC TXRX NON-INVERT 5.5V 20SOIC
Texas InstrumentsSN64BCT245DW
Octal Bus Transceivers 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74BCT245DWR provided by its distributors.

IC OCTAL BUS TRANSCEIVER 20-PIN SOIC SMD
Non-inverting Tristate 1 8 4.5V 5.5V 24mA,64mA Non-Inverting,Transceiver 3mA,15mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm
74BCT245 Tape & Reel (TR) WITH DIRECTION CONTROL; IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 3mA 24mA; 15mA 64mA 11.6ns 2.65mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.