Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74BCT244DBRE4

Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT244DBRE4.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments SN74BCT244DBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
Stock
152,821
397,415
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Circuits
-
8
Number of Inputs
-
8
Propagation Delay
5 ns
5 ns
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
53 mA

Descriptions

Descriptions of Texas Instruments SN74BCT244DBRE4 provided by its distributors.

Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70
IC BUF NON-INVERT 5.5V 20SSOP / Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
IC BUFF/DVR TRI-ST DUAL 20SSOP
Buffer Logic IC; Logic Family:BCT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.