Texas Instruments SN74AVC2T45DCURE4

Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC2T45DCURE4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages21 years ago

CAD Models

Download Texas Instruments SN74AVC2T45DCURE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.424
Stock
368,984
511,127
511,127
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Translator
Transceiver, Translator
Transceiver, Translator
Number of Circuits
-
2
2
Number of Inputs
-
1
1
Propagation Delay
2.4 ns
2.4 ns
2.4 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Descriptions

Descriptions of Texas Instruments SN74AVC2T45DCURE4 provided by its distributors.

Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85
Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PDSO8
IC TRNSLTR BIDIRECTIONAL US8 / Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
Voltage Level Translator 8-Pin VSSOP T/R
IC TRANSLTR BIDIRECTIONAL 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.