Texas Instruments SN74AUP1G98DBVT

Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
$ 0.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G98DBVT.

Texas Instruments

Datasheet27 pages11 years ago
Datasheet21 pages18 years ago
Datasheet4 pages23 years ago

element14 APAC

Newark

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUP1G98DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.175
Stock
661,854
570,780
Authorized Distributors
2
5
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
21.6 ns
21.6 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Related Parts

Texas InstrumentsSN74AUP1T97DBVR
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
Texas InstrumentsSN74LVC1G97QDBVRQ1
Automotive Catalog Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G97DBVRG4
Configurable Multiple-Function Gate 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G98DBVT provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
Surface Mount Obsolete ROHS3Compliant Single-Ended Configurable Multiple Function Inverter IC -40C~85C 4mA 4mA 0.8V~3.6V
21.6ns Single ended 1 3 1 1 800mV 3.6V 4mA Configurable Multiple Function 74AUP 4mA SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
LOGIC, MULT-FUNC CFG, 6SOT23, RL250; Logic Type:Configurable Multiple Function; Output Current:4mA; No. of Inputs:3; Supply Voltage Range:800mV to 3.6V; Logic Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7498; Logic IC Family:AUP; Logic IC Function:Configurable Multiple Function Gate; Output Current Max:4mA; Package / Case:SOT-23; Supply Voltage Max:3.6V; Supply Voltage Min:800mV; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.