Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUP1G57DBVT

Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G57DBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUP1G57DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.174
Stock
531,325
633,467
Authorized Distributors
4
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
21.4 ns
21.4 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G57DBVT.

Related Parts

Texas InstrumentsSN74AUP1T97DBVR
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
Texas InstrumentsSN74LVC1G97QDBVRQ1
Automotive Catalog Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G97DBVRG4
Configurable Multiple-Function Gate 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G57DBVT provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
5.3ns Single ended 1 3 1 1 800mV 3.6V 4mA Configurable Multiple Function AUP 4mA SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Nickel/Palladium/Gold (Ni/Pd/Au) AUP/ULP/V ACTIVE (Last Updated: 2days ago) 74AUP multiple gates 6.492041mg 21.4ns 1.2V 4mA 4mA
LOGIC, MULT-FUNC CFG, 6SOT23, RL250; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOT-23; Logic IC Base Number:7457; Logic IC Family:AUP; Logic IC Function:Configurable ;RoHS Compliant: Yes
CONFIG MULT-FUNCT GATE, SINGLE, SOT-23; Logic Family / Base Number:-; Logic Type:Configurable Multiple Function; Output Current:-; No. of Inputs:3; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic Case Style:SOT-23; No. of Pins:6Pins; Logic IC Family:74AUP; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.