Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUP1G06DBVR

Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SOT-23 -40 to 85
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G06DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Verical

Inventory History

3 month trend:
-2.63%

CAD Models

Download Texas Instruments SN74AUP1G06DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.51
$ 0.51
Stock
808,703
275,268
275,268
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
19.3 ns
10.5 ns
10.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-
-
-
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AUC1G240DBVR
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74AUC1G126DBVR
1 9mA 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC1GU04DBVR
Single 0.8-V to 2.7-V high speed inverter 5-SOT-23 -40 to 85
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AUP1G06DBVR provided by its distributors.

Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SOT-23 -40 to 85
Buffer Inverter 74AUP1G06 EAR99 74AUP logic gate circuit 10.5ns @ 3.3V 30pF 1.45mm - 4mA 3.6V
LOW-POWER SINGLE INVERTER WITH OPEN-DRAIN OUTPUT Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter, Open Drain, Inverting, 1 Ch, 1 Ch, 1 Ch, 800mV 3.6V 4mA, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm, 500nA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.