What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AUC2G08DCTR

2-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 8-SSOP -40 to 85
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G08DCTR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet15 pages11 years ago
Datasheet13 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages23 years ago

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74AUC2G08DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.31
Stock
802,784
82,364
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
AND
AND
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
1.6 ns
1.6 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2G08DCTR.

Related Parts

Texas InstrumentsSN74LVC2G08DCTR
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SSOP -40 to 125
Texas InstrumentsSN74LVC2G08IDCTRQ1
Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-SSOP -40 to 85
Texas InstrumentsSN74LVC2G08DCTRG4
2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SSOP -40 to 125
13ns@ 6V,50pF 1 2 2 2 2V 6V 5.2mA AND Gate TC7W 5.2mA SSOP-8 , 2.9mm*2.8mm*1.1mm
AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
13ns,15ns,75ns 1 2 2 2V 6V 5.2mA AND,Dual 2-Input AND Gate HC -5.2mA SSOP-8 , 2.9mm*2.8mm*1.1mm

Descriptions

Descriptions of Texas Instruments SN74AUC2G08DCTR provided by its distributors.

2-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 8-SSOP -40 to 85
AND 74AUC2G08 EAR99 74AUC logic gate circuit 1.6ns @ 2.5V 30pF 1.3mm 9mA 9mA 1.7V
AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.