Texas Instruments SN74AUC244RGYRG4

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC244RGYRG4.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments SN74AUC244RGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.961
Stock
185,794
21,382,387
Authorized Distributors
0
4
Case/Package
VQFN
VQFN
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Propagation Delay
1.9 ns
1.9 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC244RGYRG4.

Descriptions

Descriptions of Texas Instruments SN74AUC244RGYRG4 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
8-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 20-VQFN -40 to 85
Bus Driver, AUC Series, 8-Func, 4-Bit, True Output, CMOS, PQCC20
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS<AZ
IC BUFFER NON-INVERT 2.7V 20VQFN / Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
IC BUFFER NON-INVERT 2.7V 20VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.