Texas Instruments SN74AS86AN

4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
$ 5.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS86AN.

Farnell

Datasheet17 pages15 years ago
Datasheet19 pages9 years ago

Texas Instruments

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.01%

CAD Models

Download Texas Instruments SN74AS86AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS86AN.

Related Parts

Texas InstrumentsSN74AS32N
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
Texas InstrumentsSN74F32N
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-PDIP 0 to 70
Texas InstrumentsSN74F86N
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14

Descriptions

Descriptions of Texas Instruments SN74AS86AN provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
XOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
7.5ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 20mA XOR (Exclusive OR) AS 2mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
LOGIC, GATE EXCL-OR QUAD 2INP, 14DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS86 AN