Texas Instruments SN74AS760N

IC Buffer/Line Driver 8-Channel Non-Inverting 3-State Open Collector Bipolar 20-PDIP
$ 6.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS760N.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments SN74AS760N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.488
$ 48.185
$ 48.185
Stock
1,813,403
175,265
175,265
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer
Buffer
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Low Level Output Current
64 mA
48 mA
48 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Propagation Delay
18.5 ns
19.5 ns
19.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS760N.

Related Parts

Texas InstrumentsSN74AS757N
Buffer/Line Driver 8-CH Non-Inverting 3-ST/Open Collector Bipolar 20-Pin PDIP Tube
Texas InstrumentsSN74ALS541N
Buffer/Line Driver Octal Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsSN74ALS240AN
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
NXP Semiconductors74HC7540N,112
Schmitt Trigger Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Bulk
NXP Semiconductors74HC367N,652
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74AS760N provided by its distributors.

IC Buffer/Line Driver 8-Channel Non-Inverting 3-State Open Collector Bipolar 20-PDIP
BUFFER/DRIVER; TTL; 20-LEAD PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 5.5 V (MAX.)
4 64mA 4.5V~5.5V 2 PDIP-20 Buffer/Driver/Transceiver ROHS
8-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-PDIP 0 to 70
Bus Driver, AS Series, 8-Func, 4-Bit, True Output, TTL, PDIP20
Non-inverting Open collector 8 8 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting -0.1mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUFF/DVR OCTAL N-INV, 20DIP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74760; Logic IC Base Number:74760; Logic IC Family:AS; Logic IC Function:Octal Buffer and Line Driver with Open-Collector Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS760N..