Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS533N

Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS533N.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 5.501
Stock
3,644
116,364
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
-
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
-
7.5 ns
Frequency
-
1 MHz
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
71 mA

Descriptions

Descriptions of Texas Instruments SN74AS533N provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70
AS SERIES 8-BIT DRIVER INVERTED OUTPUT PDIP20
INTEGRATED CIRCUIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.