Texas Instruments SN74AS30N

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
$ 3.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS30N.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages22 years ago

Factory Futures

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS30N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.597
$ 17.182
$ 17.182
Stock
239,224
4,256
4,256
Authorized Distributors
3
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
-
-
Number of Inputs
8
-
-
Propagation Delay
5 ns
5.5 ns
5.5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS30N.

Related Parts

NXP SemiconductorsN74F30N,602
NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDIP14
Texas InstrumentsSN74F30N
Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
Texas InstrumentsSN74F30NE4
NAND Gate 1-Element 8-IN Bipolar 14-Pin PDIP Tube
Texas Instruments74ACT11030N
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AS30N provided by its distributors.

Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-PDIP 0 to 70
NAND 74AS30 EAR99 74AS logic gate circuit 5ns @ 5V 50pF 5.08mm 2mA 20mA 2V
TEXAS INSTRUMENTS SN74AS30N LOGIC, GATE POS-NAND 8INPUT, 14DIP
5ns@ 5V,50pF 1 8 1 1 4.5V 5.5V 20mA NAND Gate 74AS 2mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
NAND Gate, AS Series, 1-Func, 8-Input, TTL, PDIP14
NAND Gate 1-Element 8-IN Bipolar 14-Pin PDIP Tube
LOGIC, GATE POS-NAND 8INPUT, 14DIP; Logic Type:NAND; Output Current:20mA; No. of Inputs:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7430; Logic IC Base Number:7430; Logic IC Family:AS; Logic IC Function:8 Input Positive NAND Gate; Output Current Max:20mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS30N
  • SN74AS30 N