Texas Instruments SN74AS27N

Nor Gate 5.5NS@5V, 50PF Ttl 4.5V-5.5V 20MA As 2MA PDIP-14 Th 19.3MM×6.35MM×4.57MM
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS27N.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS27N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS27N.

Related Parts

Texas InstrumentsSN74F27N
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Texas InstrumentsCD74HCT27E
3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74ALS27AN
NOR 74ALS27 EAR99 74ALS logic gate circuit 15ns @ 5V 50pF 5.08mm 400muA 8mA 2V
NXP Semiconductors74HCT27N,652
NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74AS27N provided by its distributors.

NOR Gate 5.5ns@5V,50pF TTL 4.5V-5.5V 20mA AS 2mA PDIP-14 TH 19.3mm×6.35mm×4.57mm
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
NOR 74AS27 e4 74AS logic gate circuit 5.5ns @ 5V 50pF 5.08mm 2mA 20mA 2V
LOGIC, GATE POS-NOR TRPL 3IN, 14DIP; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:7427; Logic IC Family:AS; Logic IC Function:Triple 3-Input Positive NOR Gate; Output Current Max:20mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS27 N