Texas Instruments SN74AS21DR

Lead Free AND Gate Surface Mount ROHS3Compliant AND Gate Inverter IC 50pF 0C~70C 2V 2mA 20mA
$ 0.804

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS21DR.

Texas Instruments

Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS21DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 1.888
$ 1.888
Stock
464,160
281,425
281,425
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

onsemiDM74AS21M
IC GATE AND 2CH 4-INP 14SOIC / AND Gate IC 2 Channel 14-SOIC
Texas InstrumentsSN74ALS21ADR
2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsCD74HCT21ME4
2-ch, 4-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125
15ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 8.74mm*3.99mm*1.5mm
AND Gate 2-Element 4-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsSN74LV21ADR
2-ch, 4-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AS21DR provided by its distributors.

Lead Free AND Gate Surface Mount ROHS3Compliant AND Gate Inverter IC 50pF 0C~70C 2V 2mA 20mA
AND Gate 2-Element 4-IN Bipolar 14-Pin SOIC T/R
Dual 4-Input Positive-AND Gates 14-SOIC 0 to 70
4.5V 5.5V SOIC-14 SMD mount,glue mount 1.5mm(height)
AS SERIES DUAL 4-INPUT AND GATE PDSO14
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.