Texas Instruments SN74ALS21ADR

2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS21ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ALS21ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 0.756
Stock
875,374
301,767
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
18 ns
18 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS21ADR.

Related Parts

15ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 8.74mm*3.99mm*1.5mm
AND Gate 2-Element 4-IN Bipolar 14-Pin SOIC N T/R
Texas InstrumentsSN74LS21DR
2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74LS21D
2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74HC21D
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALS21ADR provided by its distributors.

2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70
15ns@ 5V,50pF Push-pull type 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
AND Gate 2-Element 4-IN Bipolar 14-Pin SOIC T/R
AND Gate, ALS Series, 2-Func, 4-Input, TTL, PDSO14
IC DUAL 4-INPUT AND GATE 14-PIN SOIC SMD
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.