Texas Instruments SN74AS158N

15ns single-phase 4 8 1 4.5V 5.5V 8mA 400μA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
$ 2.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS158N.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS158N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.959
$ 25.65
Stock
321,838
269,615
Authorized Distributors
2
1
Case/Package
PDIP
DIP
Number of Pins
16
16
Logic Function
Multiplexer
Mux
Number of Inputs
8
2
Number of Outputs
4
1
Number of Circuits
-
4
Low Level Output Current
20 mA
20 mA
High Level Output Current
-2 mA
20 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS158N.

Related Parts

Texas InstrumentsSN74AS157N
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Texas InstrumentsCD74ACT157E
8.6ns single-phase 4 8 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74AS257N
Quadruple 2-Line to 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74AS158N provided by its distributors.

15ns single-phase 4 8 1 4.5V 5.5V 8mA 400μA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Quadruple 1-of-2 Data Selectors/Multiplexers 16-PDIP 0 to 70
LOGIC, DATA SEL/MUX QUAD 1-2, 16DIP; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74158; Logic IC Family:AS; Logic IC Function:Quad 1-of-2 Data Selector / Multiplexer; Package / Case:PDIP; Ratio:2:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.