Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT157E

8.6ns single-phase 4 8 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT157E.

Farnell

Datasheet23 pages12 years ago
Datasheet23 pages15 years ago
Datasheet14 pages17 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments CD74ACT157E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.914
$ 29.17
$ 29.17
Stock
210,809
284,871
284,871
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
2
2
Number of Outputs
4
1
1
Number of Circuits
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT157E.

Related Parts

Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74F257N
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Texas InstrumentsCD74AC157E
8.5ns Single-Phase 4 8 1 1.5V 5.5V 24mA 24mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74ALS257AN
Multiplexer, ALS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDIP16
Analog Switch/Multiplexer Triple 2:1 Automotive 16-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments CD74ACT157E provided by its distributors.

8.6ns single-phase 4 8 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC MULTIPLEXER 4 X 2:1 16DIP Multiplexer 4 x 2:1 16-PDIP
Quad Non-Inverting 2-Input Multiplexers 16-PDIP -55 to 125
IC, LOGIC, QUAD 2-INPUT MUX, 16DIP; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74157; Logic IC Family:ACT; Logic IC Function:Quad 2-to-1 Line Data Selector / Multiplexer; Package / Case:PDIP; Ratio:2:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT157 E