Texas Instruments SN74AS11D

6ns@ 5V, 50pF TTL 1 3 3 3 4.5V 5.5V 20mA AND Gate AS 2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS11D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

iiiC

Sierra IC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments SN74AS11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.925
$ 0.324
$ 0.324
Stock
5,583,337
2,760,416
2,760,416
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
6 ns
5.6 ns
5.6 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-2 mA
-1 mA
-1 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS11D.

Related Parts

Texas InstrumentsSN74F11D
3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F11DR
3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
onsemi74F11SC
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F11SCX
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA SOIC-14 SMD mount,glue mount 1.5mm(height)
onsemi74F11SJX
QUAD 2 INPUT NAND GATE (S.O.)
Texas InstrumentsSN74ACT11DR
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AS11D provided by its distributors.

6ns@ 5V,50pF TTL 1 3 3 3 4.5V 5.5V 20mA AND Gate AS 2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70
IC GATE AND 3CH 3-INP 14-SOIC / AND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube
LOGIC, GATE AND TRIPLE 3IN, 14SOIC; Logic Type:AND; Output Current:20mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411; Logic IC Base Number:7411; Logic IC Family:AS; Logic IC Function:Triple 3-Input Positive AND Gate; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.