Texas Instruments SN74AS109ADR

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC T/R
$ 0.754

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS109ADR.

Texas Instruments

Datasheet17 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS109ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 2.325
$ 2.325
Stock
270,142
453,233
453,233
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
-
1
1
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C

Related Parts

Texas InstrumentsSN74AS74ADR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-SOIC 0 to 70
onsemiDM74AS74M
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 9ns
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 9ns
Texas InstrumentsSN74AS74AD
Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-SOIC 0 to 70
Texas InstrumentsSN74F109D
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
onsemi74F112SJ
Lead Free Set(Preset) and Reset JK Type Negative Edge Flip Flop 0C~70C TA 19mA 4.5V~5.5V 6.5ns

Descriptions

Descriptions of Texas Instruments SN74AS109ADR provided by its distributors.

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC T/R
Positive edge 17mA 9ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 20mA Set(Preset) and Reset 74AS Single ended 2mA 105MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Flip-Flop Logic IC; Flip Flop Type:JK; Trigger Type:Positive Edge; Output Type:Differential / Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
These devices contain two independent J-K\ positive-edge-triggered flip-flops. A low level at the preset () or clear () inputs sets or resets the outputs regardless of the levels of the other inputs. When and are inactive (high), data at the J and K\ inputs meeting the setup-time requirements are transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the J and K\ inputs can be changed without affecting the levels at the outputs. These versatile flip-flops can perform as toggle flip-flops by grounding K\ and tying J high. They also can perform as D-type flip-flops if J and K\ are tied together. The SN54ALS109A and SN54AS109A are characterized for operation over the full military temperature range of -55°C to 125°C. The SN74ALS109A and SN74AS109A are characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.