Texas Instruments SN74AS109AD

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS109AD.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS109AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.325
$ 0.754
$ 0.754
Stock
410,549
264,134
264,134
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop
AND, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
9 ns
9 ns
9 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS109AD.

Related Parts

Texas InstrumentsSN74AS74ADR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-SOIC 0 to 70
Texas InstrumentsSN74AS74AD
Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-SOIC 0 to 70
onsemiDM74AS74M
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 9ns
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 9ns
Texas InstrumentsSN74F109D
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
onsemi74F112SC
Dual JK Negative Edge-Triggered Flip-Flop | IC FF JK TYPE DUAL 1BIT 16SOIC

Descriptions

Descriptions of Texas Instruments SN74AS109AD provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube
Positive edge 17mA 9ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 20mA Set(Preset) and Reset AS Single ended 2mA 105MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, DUAL JK F-F W/CLEAR, 16SOIC; Flip-Flop Type:JK; Propagation Delay:9ns; Frequency:129MHz; Output Current:20mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74109; Logic IC Family:AS; Logic IC Function:Dual J-K Positive-Edge-Triggered Flip-Flop with Clear and Preset; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.