Texas Instruments SN74AS08NE4

As Series, Quad 2-INPUT And Gate, PDIP14, 0.300 Inch, Rohs Compliant, Plastic, DIP-14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS08NE4.

Texas Instruments

Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

Jameco (USA)

CAD Models

Download Texas Instruments SN74AS08NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.089
$ 1.089
Stock
27,379
4,490,667
4,490,667
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
2 mA
2 mA
2 mA
High Level Output Current
20 mA
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
14.9 mA
14.9 mA

Descriptions

Descriptions of Texas Instruments SN74AS08NE4 provided by its distributors.

AS SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Quadruple 2-Input Positive-AND Gates 14-PDIP 0 to 70
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.