Texas Instruments SN74ALVCH374PWR

Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH374PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Augswan

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+13.62%

CAD Models

Download Texas Instruments SN74ALVCH374PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.531
Stock
195,520,205
287,641
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
8.1 ns
3.6 ns
Frequency
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVCH374PWR.

Related Parts

Texas InstrumentsSN74LVC574APWR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LVC574APWRG4
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LVC574AQPWREP
Enhanced Product Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74ALVCH374PWR provided by its distributors.

Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
Level Translator, Positive Edge, 10μA, 3.6ns@3.3V, 50pF, Non-Inverting, Tri-State, 1-Ch, 1.65V-3.6V, 24mA, ALVC CMOS/LVTTL, 5pF, 24mA, 150MHz, TSSOP-20, SMD, Adhesive Mount, 6.5mm × 4.4mm × 1.15mm
Flip-Flop Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.