Nexperia 74LVC377PW,112

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
$ 0.896
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC377PW,112.

TME

Datasheet15 pages20 years ago

IHS

SHENGYU ELECTRONICS

Arrow Electronics

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.896
$ 0.501
Stock
470,177
415,660
Authorized Distributors
3
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
7.9 ns
7.9 ns
Frequency
12 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
100 nA
100 nA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6 V Octal D-Type Flip-Flop w/Reset Positive-Edge Trigger-TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Texas InstrumentsSN74LVC574APWR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LVC574APWRG4
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-TSSOP -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Low Voltage Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20TSSOP

Descriptions

Descriptions of Nexperia 74LVC377PW,112 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube
Flip Flop, 74LVC377, D, 9.5 ns, 330 MHz, 24 mA, 20 Pins, TSSOP
Octal D-type flip-flop with data enable; positive-edge trigger
Positive edge 10μA 7.6ns@ 3.3V,50pF Non-inverting Non-inverting 1 1.65V 3.6V 24mA Standard LVC Single ended 5pF 24mA 330MHz TSSOP-20 SMD mount 6.6mm*4.5mm*950μm
Flip-Flop Type:d; Propagation Delay:15.5Ns; Frequency:120Mhz; Output Current:50Ma; Logic Case Style:tssop; No. Of Pins:20Pins; Trigger Type:positive Edge; Ic Output Type:-; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC377PW 112
  • 74LVC377PW 112.
  • 74LVC377PW112