What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALVCH32244KR

32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
$ 3.825
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH32244KR.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH32244KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.825
$ 4.52
$ 4.52
Stock
150,097
81,674
81,674
Authorized Distributors
2
2
2
Case/Package
BGA
LFBGA
LFBGA
Number of Pins
96
96
96
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
8
8
8
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3 ns
3 ns
3 ns
Min Supply Voltage
1.65 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas Instruments74ALVCH32244ZKER
32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVC32244ZKER
32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVCH32244AZKER
32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH32244KR provided by its distributors.

32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Buffer/Line Driver 32-CH Non-Inverting 3-ST CMOS 96-Pin BGA MICROSTAR T/R
Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.