What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 74ALVCH32244ZKER

32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
$ 3.263
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH32244ZKER.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ALVCH32244ZKER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.263
$ 3.825
$ 3.825
Stock
211,308
150,097
150,097
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
96
96
96
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
8
8
8
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.7 ns
3 ns
3 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74ALVCH32244KR
32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVC32244ZKER
32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVCH32244AZKER
32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85

Descriptions

Descriptions of Texas Instruments 74ALVCH32244ZKER provided by its distributors.

32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
Buffer/Line Driver 32-CH Non-Inverting 3-ST CMOS 96-Pin BGA MICROSTAR T/R
IC BUFFER NON-INVERT 3.6V 96PBGA
74ALVCH32244 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) 74ALVCH logic buffer 24mA 24mA 5.7ns 1.4mm 1.8V
IC BUFF/DVR TRI-ST 32BIT 96LBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.