Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVC7805-20DL

256 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
$ 12.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC7805-20DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Datasheet16 pages27 years ago
Datasheet18 pages16 years ago
Datasheet21 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC7805-20DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.06
$ 15.019
Stock
129,911
155,459
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
576 B
576 B
Access Time
13 ns
13 ns
Frequency
50 MHz
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ACT7805-15DL
256 x 18 synchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ACT7805-25DL
256 × 18 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC CLOCKED FIFO 256X18 56-SSOP
Texas InstrumentsSN74ACT7806-40DL
ACTIVE (Last Updated: 4days ago) 74ACT7806 Width Tube fifo memory 400muA 0.635mm 40ns 25MHz

Descriptions

Descriptions of Texas Instruments SN74ALVC7805-20DL provided by its distributors.

256 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
FIFO Mem Sync Dual Width Uni-Dir 256 x 18 56-Pin SSOP Tube
IC 256X18 SYNC FIFO MEM 56-SSOP / Synchronous FIFO 4.5K (256 x 18) Uni-Directional 50MHz 13ns 56-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.