Texas Instruments SN74ALVC7803-25DL

FIFO Mem Sync Dual Width Uni-Dir 512 x 18 56-Pin SSOP Tube
$ 6.626

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC7803-25DL.

Texas Instruments

Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC7803-25DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.626
$ 6.626
Stock
188,174
135,766
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
1.1 kB
-
Access Time
15 ns
-
Frequency
40 MHz
-
Bus Directional
Unidirectional
-
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Texas InstrumentsSN74ACT7803-25DLR
512 x 18 synchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ACT7803-25DL
512 ®18 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC SYNC FIFO MEM 512X18 56-SSOP
Texas InstrumentsSN74ACT7804-20DLR
512 x 18 asynchronous FIFO memory 56-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALVC7803-25DL provided by its distributors.

FIFO Mem Sync Dual Width Uni-Dir 512 x 18 56-Pin SSOP Tube
3V 3.6V SSOP-56 SMD mount 7.49mm(width)*2.59mm(height)
IC 512X18 SYNC FIFO MEM 56-SSOP
FIFO, 512X18, 15NS, SYNCHRONOUS
The SN74ALVC7803 FIFO is suited for buffering asynchronous data paths at 50-MHz clock rates and 13-ns access times and is designed for 3-V to 3.6-V VCC operation. The 56-pin shrink small-outline (DL) package offers greatly reduced board space over DIP, PLCC, and conventional SOIC packages. Two devices can be configured for bidirectional data buffering without additional logic. The write clock (WRTCLK) and read clock (RDCLK) should be free running and can be asynchronous or coincident. Data is written to memory on the rising edge of WRTCLK when WRTEN1 is high, is low, and input ready (IR) is high. Data is read from memory on the rising edge of RDCLK when ,, and are low and output ready (OR) is high. The first word written to memory is clocked through to the output buffer regardless of the ,, and levels. The OR flag indicates that valid data is present on the output buffer. The FIFO can be reset asynchronously to WRTCLK and RDCLK. must be asserted while at least four WRTCLK and four RDCLK rising edges occur to clear the synchronizing registers. Resetting the FIFO initializes the IR, OR, and half-full (HF) flags low and the almost-full/almost-empty (AF/AE) flag high. The FIFO must be reset upon power up.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.