Texas Instruments SN74ACT7803-25DLR

512 x 18 synchronous FIFO memory 56-SSOP 0 to 70
$ 4.241

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7803-25DLR.

Texas Instruments

Datasheet18 pages17 years ago
Datasheet16 pages27 years ago
Datasheet18 pages28 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7803-25DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.241
$ 9.461
Stock
153,247
167,665
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
1.1 kB
1.1 kB
Access Time
15 ns
15 ns
Frequency
40 MHz
40 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ALVC7803-25DL
FIFO Mem Sync Dual Width Uni-Dir 512 x 18 56-Pin SSOP Tube
Texas InstrumentsSN74ALVC7804-25DL
ACTIVE (Last Updated: 5days ago) 74ALVC7804 Width Tube fifo memory 40MHz 40muA 0.635mm 18ns
Texas InstrumentsSN74ALVC7803-20DL
512 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ACT7803-25DLR provided by its distributors.

512 x 18 synchronous FIFO memory 56-SSOP 0 to 70
IC SYNC FIFO MEM 512X18 56-SSOP / Synchronous FIFO 9K (512 x 18) Uni-Directional 40MHz 15ns 56-SSOP
FIFO Mem Sync Dual Width Uni-Dir 512 x 18 56-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.