What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALVC244NS

Octal Buffer/Driver With 3-State OUtputs 20-SO -40 to 85

$ 0.231

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC244NS.

Texas Instruments

Datasheet18 pages11 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC244NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.414
$ 0.414
Stock
246,429
214,501
214,501
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
-
8
8
Propagation Delay
-
2.8 ns
2.8 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
3.6 V
3.6 V
Quiescent Current
-
10 µA
10 µA

Related Parts

Texas InstrumentsSN74HC14NSR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Texas InstrumentsSN74LVC541ANSR
24mA 1.65V~3.6V 24mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT244NSR
6mA 4.5V~5.5V 6mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14
Buffer Inverter 4069 4000B Tape & Reel (TR) logic gate circuit 50ns @ 15V 50pF 3.4mA 3.4mA 4V-12V 125C

Descriptions

Descriptions of Texas Instruments SN74ALVC244NS provided by its distributors.

Octal Buffer/Driver With 3-State OUtputs 20-SO -40 to 85
Non-inverting Tristate 8 8 2 1.65V 3.6V 24mA Buffer,Line Driver SOP
ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP
IC BUFFER NON-INVERT 3.6V 20SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.