Texas Instruments SN74ALVC244DWR

24mA 1.65V~3.6V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC244DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Augswan

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.86%

CAD Models

Download Texas Instruments SN74ALVC244DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.475
$ 0.475
Stock
228,835
1,017,424
1,017,424
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
2.8 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ALVCH244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
Texas InstrumentsSN74ALVCH244DW
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 20SOIC
Texas InstrumentsSN74LVC07ADR
Buffer, Non-Inverting, Open Drain, 6 Ch, 1.65V-5.5V, 24mA/-24mA, SOIC-14, SMD, 1.75mm H

Descriptions

Descriptions of Texas Instruments SN74ALVC244DWR provided by its distributors.

24mA 1.65V~3.6V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 20SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85
Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20
10μA Non-inverting Tristate 8 8 2 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SOIC-20 SMD mount,glue mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.