Texas Instruments SN74ALVC16409DL

9-Bit, 4-Port Universal Bus Exchanger With 3-State Outputs 56-SSOP -40 to 85
$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC16409DL.

Texas Instruments

Datasheet11 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC16409DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 0.742
$ 0.742
Stock
85,939
96,463
96,463
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
56
56
Logic Function
-
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
-
7.5 ns
7.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
3.6 V
3.6 V
Quiescent Current
-
40 µA
40 µA

Descriptions

Descriptions of Texas Instruments SN74ALVC16409DL provided by its distributors.

9-Bit, 4-Port Universal Bus Exchanger With 3-State Outputs 56-SSOP -40 to 85
RoHS Compliant Contains Lead TRUE DUAL logic receiver 85C 3.3V 2.79mm 6.6ns
Bus Exchanger, ALVC/VCX/A Series, 1-Func, 9-Bit, True Output, CMOS, PDSO56
Registered Bus Exchanger 1-Element 18 56-Pin SSOP Tube
BUS EXCHANGER, ALVC/VCX/A SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.