Texas Instruments SN74ALVC162334DGVR

16-Bit Universal Bus Driver With 3-State Outputs 48-TVSOP -40 to 85
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC162334DGVR.

Texas Instruments

Datasheet13 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC162334DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsSN74LVC16374ADGVR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125
Texas InstrumentsSN74LVC16373ADGVR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125
Texas InstrumentsSN74LVCH16245ADGVR
16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 125
IC,BUS TRANSCEIVER,DUAL,8-BIT,AVC/ALVC/VCX-CMOS,TSSOP,48PIN,PLASTIC
Buffer/Line Driver Buffer, Non-Inverting 4 Element 4 Bits 1.8V, 2.5V, 3.3V 48-SOP Tube
Buffer/Line Driver Buffer, Non-Inverting 4 Element 4 Bits 1.8V, 2.5V, 3.3V 48-SOP Tube

Descriptions

Descriptions of Texas Instruments SN74ALVC162334DGVR provided by its distributors.

16-Bit Universal Bus Driver With 3-State Outputs 48-TVSOP -40 to 85
IC UNIV BUS DVR 16BIT 48TVSOP / Universal Bus Driver 16-Bit 48-TVSOP
ALVC/VCX/A SERIES 16-BIT DRIVER TRUE OUTPUT PDSO48
1.65V 3.6V TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
Logic - Universal Bus Functions 16bit Univ Bus
Bus XCVR Single 16-CH 3-ST 48-Pin TVSOP T/R
Driver IC; Output Current:12mA; No. of Channels:16; Input Level:2V; Output Level:2.4V; Logic Case Style:TVSOP; No. of Pins:48; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.