Texas Instruments SN74ALVC14NSR

6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC14NSR.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+13.16%

CAD Models

Download Texas Instruments SN74ALVC14NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC14NSR.

Related Parts

Texas InstrumentsSN74ALVC04NSR
Hex Inverter 14-SO -40 to 85
Texas InstrumentsSN74LVC06ANSR
Buffer Inverter 74LVC06 EAR99 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 2mm - 24mA 1.7V-2V
Texas InstrumentsSN74LVC14ANSR
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74ALVC14NSR provided by its distributors.

6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
Buffer Logic IC; Logic Family:ALVC; Supply Voltage Min:3.6V; Supply Voltage Max:2.3V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.