Texas Instruments SN74ALVC125PWE4

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC125PWE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments SN74ALVC125PWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.266
$ 0.266
Stock
151,815
417,095
417,095
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3.1 ns
2.8 ns
2.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

Related Parts

1 24mA 1.2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
1 24mA 1.2V~3.6V 24mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
74LVC Series 3.3 V 3-State Quad Buffer/Line Driver Surface Mount - TSSOP-14
Texas InstrumentsSN74LVTH126PWR
1 64mA 2.7V~3.6V 32mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVTH126PWG4
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube
Texas InstrumentsSN74LVTH126PW
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74ALVC125PWE4 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
Quad Bus Buffer Gates W/3St Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALVC125PWE4.
4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-TSSOP -40 to 85
BUS DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVC125PWE4.