Texas Instruments SN74ALVC125D

Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC125D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments SN74ALVC125D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.27
$ 0.27
Stock
240,918
433,350,312
433,350,312
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsSN74LVC126ADR
Texas Instruments SN74LVC126ADR Quad-Channel Buffer & Line Driver, 3-State, 14-Pin SOIC
Texas InstrumentsSN74LVC126AD
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74LVC125ADR
1 24mA 1.65V~3.6V 24mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN74ALVC125D provided by its distributors.

Buffer/Line Driver 4-Channel Non-Inverting 3-Straight CMOS 14-Pin SOIC
QUADRUPLE BUS BUFFER GATE WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 3.6V 14SOIC
Quad Bus Buffer Gates W/3St Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALVC125D.
4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SOIC -40 to 85
Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
10μA Non-inverting Tristate 4 4 4 1 1.65V 3.6V 24mA Buffer,Non-Inverting Single ended 24mA SOIC-14 SMD mount 1.5mm(height)
LOGIC, BUS BUFF TRI-ST QD, 14SOICN; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74125; Logic IC Base Number:74125; Logic IC Family:ALVC; Logic IC Function:Quadruple Bus Buffer Gate with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVC125D.
  • SN74ALVC125D..