Texas Instruments SN74ALVC10DGVR

3-ch, 3-input, 1.65-V to 3.6-V NAND gates 14-TVSOP -40 to 85
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC10DGVR.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74ALVC10DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC10DGVR.

Related Parts

Texas InstrumentsSN74ALVC00DGVR
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TVSOP -40 to 85
Texas InstrumentsSN74ALVC04DGVR
6-ch, 1.65-V to 3.6-V inverters 14-TVSOP -40 to 85
Texas InstrumentsSN74ALVC08DGVR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVC10DGVR provided by its distributors.

3-ch, 3-input, 1.65-V to 3.6-V NAND gates 14-TVSOP -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin TVSOP T/R
3ns@ 3.3V,50pF TTL 1 3 3 3 1.65V 3.6V 24mA NAND Gate ALVC 24mA TVSOP-14 SMD mount,glue mount 3.6mm*4.4mm*1.05mm
IC GATE NAND 3CH 3-INP 14-TVSOP
Gate / Inverter Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:14-TVSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.