Texas Instruments SN74ALVC04DGVR

Buffer Inverter 74ALVC04 EAR99 74ALVC logic gate circuit 2.8ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC04DGVR.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages26 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC04DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC04DGVR.

Related Parts

Texas InstrumentsSN74LVCU04ADGVR
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14
Texas InstrumentsSN74LVC06ADGVR
Hex Inverter Buffer 6-Bit CMOS 3.5ns 1.65-3.6V 14-TVSOP
Texas InstrumentsSN74LVC04ADGVR
Buffer Inverter 74LVC04 EAR99 74LVC logic gate circuit 4.3ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V

Descriptions

Descriptions of Texas Instruments SN74ALVC04DGVR provided by its distributors.

Buffer Inverter 74ALVC04 EAR99 74ALVC logic gate circuit 2.8ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
6-ch, 1.65-V to 3.6-V inverters 14-TVSOP -40 to 85
Inverter 6-Element CMOS 14-Pin TVSOP T/R
1.65V 3.6V TVSOP-14 SMD mount,glue mount 1.05mm(height)
Buffer Logic IC; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TVSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ALVC; Package/Case:14-TVSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.