Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVC08DGVR

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TVSOP -40 to 85
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC08DGVR.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages26 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments SN74ALVC08DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC08DGVR.

Related Parts

Texas InstrumentsSN74ALVC32DGVR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-TVSOP -40 to 85
Texas InstrumentsSN74ALVC125DGVR
TVSOP-14-3.6mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALVC126DGVR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TVSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ALVC08DGVR provided by its distributors.

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TVSOP -40 to 85
AND 74ALVC08 EAR99 74ALVC logic gate circuit 2.9ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
Gate / Inverter Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:14-TVSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVC08DGVR.