Texas Instruments SN74ALVC08RGYR

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-VQFN -40 to 85
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC08RGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

Sierra IC

Inventory History

3 month trend:
+0.61%

CAD Models

Download Texas Instruments SN74ALVC08RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC08RGYR.

Related Parts

Texas InstrumentsSN74LVC08ARGYR
Four-channel two-input 1.65V to 3.6V AND gate 14-VQFN -40 to 125
Texas InstrumentsSN74LVC08ARGYRG4
3.9ns@ 3.3V,50pF TTL 1 2 4 4 1.65V 3.6V 24mA AND Gate LVC 24mA VQFN-14 , 3.5mm*3.5mm*900¦Ìm
Texas InstrumentsSN74LVC32ARGYR
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVC08RGYR provided by its distributors.

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-VQFN -40 to 85
AND 74ALVC08 EAR99 74ALVC logic gate circuit 2.9ns @ 3.3V 50pF 1mm 24mA 24mA 3.6V
ALVC AND Gate, 2.9ns@3.3V/50pF, Push-Pull, 1-4 Ch, 1.65V-3.6V, 24mA, QFN, SMD, 3.5mm × 3.5mm × 900μm
Gate / Inverter Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:14-VQFN; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.