Texas Instruments SN74ALVC04DE4

Alvc/vcx/a Series, Hex 1-INPUT Invert Gate, PDSO14, Green, Plastic, SOIC-14
$ 0.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC04DE4.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet16 pages18 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC04DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.192
$ 0.192
Stock
64,609
934,490
934,490
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
3.3 ns
3.3 ns
3.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

Texas InstrumentsSN74LVCU04ADR
Hex Inverter 6-Gate SOIC CMOS 1.65-3.6V 3.3V
Texas InstrumentsSN74LVC06AQDRQ1
Automotive 6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SOIC -40 to 125
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14SOIC
3.7ns@ 3.3V,50pF Open drain 6 1 6 6 2V 3.6V 24mA Inverter LCX SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74LVCU04ADT
Ic,Logic Gate,Hex Inverter,Lcx/Lvc-Cmos,Sop,14Pin,Plastic

Descriptions

Descriptions of Texas Instruments SN74ALVC04DE4 provided by its distributors.

ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14
Hex Inverter 14-SOIC -40 to 85
Buffer Logic IC; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ALVC; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.