Texas Instruments SN74ALVC00RGYR

IC Gate Nand 4CH 2-INP 14VQFN / Nand Gate IC 4 Channel 14-VQFN (3.5X3.5)
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC00RGYR.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet16 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC00RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.407
Stock
431,821
347,475
Authorized Distributors
2
5
Case/Package
VQFN
SOT-762
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
3 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
10 µA
20 µA

Related Parts

Texas InstrumentsSN74LVC00ARGYR
NAND Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R / IC GATE NAND 4CH 2-INP 14-VQFN
Texas InstrumentsSN74LVC10ARGYR
IC GATE NAND 3CH 3-INP 14VQFN / NAND Gate IC 3 Channel 14-VQFN (3.5x3.5)
Texas InstrumentsSN74AUC00RGYR
4-ch, 2-input, 0.8-V to 2.7-V high speed NAND gates 14-VQFN -40 to 85
Texas InstrumentsSN74AHC132RGYR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-VQFN -40 to 125
Texas InstrumentsSN74AHC00RGYR
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14VQFN
Texas InstrumentsSN74LV00ARGYR
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments SN74ALVC00RGYR provided by its distributors.

IC GATE NAND 4CH 2-INP 14VQFN / NAND Gate IC 4 Channel 14-VQFN (3.5x3.5)
Quadruple 2-Input Positive-NAND Gate 14-VQFN -40 to 85
3ns@ 3.3V,50pF 1 2 4 4 1.65V 3.6V 24mA NAND Gate 74ALVC 24mA VQFN-14 SMD mount,glue mount 3.5mm*3.5mm*900μm
NAND Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R
Gate / Inverter Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:14-VQFN; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.