Texas Instruments SN74ALS867ADW

Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube
$ 11.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS867ADW.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74ALS867ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.488
$ 6.851
Stock
370,027
158,104
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Counter
Counter
Direction
Bidirectional
-
Number of Elements
1
1
Number of Bits per Element
8
8
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
35 MHz
35 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS867ADW.

Related Parts

Texas InstrumentsSN74AS869DW
Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube
Texas InstrumentsSN74ALS569ADWR
Synchronous 4-Bit Up/Down Binary Counters With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74LS593DWR
8-Bit Binary Counters With Input Registers And 3-State Outputs 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS867ADW provided by its distributors.

Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube
Synchronous 8-Bit Up/Down Binary Counters 24-SOIC 0 to 70
ALS SERIES SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER PDSO24
Positive Edge 4.5V~5.5V 8 1 35MHz SOP-24-300mil Counters / Dividers ROHS
IC BINARY COUNTER 8-BIT 24SOIC
4.5V 5.5V SOIC-24 SMD mount 2.35mm(height)
IC SYNC UP/DN BIN CNTR 24-SOIC
SN74ALS867A SYNCHRONOUS 8-BIT UP
Logic, Sync Up/Dn Bin Cntr, 24Soic; Logic Family/Base Number:-; Counter Type:Binary, Synchronous, Up/Down; Clock Frequency:35Mhz; Count Maximum:256; Logic Case Style:Soic; No. Of Pins:24Pins; Supply Voltage Min:4.5V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS867ADW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS867ADW.