Texas Instruments SN74AS869DW

Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube
$ 8.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS869DW.

Farnell

Datasheet24 pages15 years ago

Texas Instruments

Mouser

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS869DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS869DW.

Related Parts

Texas InstrumentsSN74ALS869DW
Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube
Texas InstrumentsSN74ALS869DWE4
IC COUNTER SYNC 8BIT BIN 24-SOIC / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC
Texas InstrumentsSN74ALS867ADW
Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube
onsemi74F569SC
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments SN74AS869DW provided by its distributors.

Counter Single 8-Bit Sync Binary UP/Down 24-Pin SOIC Tube
Counter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
LOGIC, COUNTER 8BIT SYNC U/D, 24SOIC; Counter Type:Binary, Up / Down; Clock Frequency:45MHz; Count Maximum:255; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:45MHz; Count Max:256; Logic IC Base Number:74869; Logic IC Family:AS; Logic IC Function:8-Bit Synchronous Up-Down Binary Counter; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.