Texas Instruments SN74ALS841DW

10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
$ 7.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS841DW.

Arrow Electronics

Datasheet13 pages15 years ago

Texas Instruments

Farnell

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS841DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.505
$ 3.814
Stock
227,666
235,807
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
13 ns
13 ns
Frequency
1 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
38 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS841DW.

Related Parts

Texas InstrumentsSN74F573DW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74F573DWR
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC 0 to 70
Texas Instruments74ACT11374DW
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
onsemi74F823SC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74ALS841DW provided by its distributors.

10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70
Latch Transparent 3-ST 10-CH D-Type 24-Pin SOIC Tube
4.5V~5.5V D-Typelocking Latch 7ns SOP-24-300mil Latches ROHS
7ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 1 2.6mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
ALS SERIES 10-BIT DRIVER TRUE OUTPUT PDSO24
LOGIC, BUS-INTER LATCH TRI-ST, 24SOIC; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:13ns; No. of Bits:10; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:1MHz; Logic Function Number:74841; Logic IC Base Number:74841; Logic IC Family:ALS; Logic IC Function:10-Bit Bus Interface D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.