Texas Instruments SN74ALS667NT

IC LATCH TRANSP D 8BIT 24-DIP / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 24-PDIP
$ 14.816

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS667NT.

Arrow Electronics

Datasheet14 pages15 years ago

Texas Instruments

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS667NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ALS843NT
9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP 0 to 70
Texas InstrumentsSN74ALS992NT
9-Bit D-Type Transparent Read-Back Latches With 3-State Outputs 24-PDIP 0 to 70
Texas InstrumentsSN74ALS996-1NT
Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24
Latch Transparent 3-ST 9-CH D-Type 24-Pin PDIP W Rail

Descriptions

Descriptions of Texas Instruments SN74ALS667NT provided by its distributors.

IC LATCH TRANSP D 8BIT 24-DIP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-PDIP
Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-PDIP 0 to 70
9ns Antiphase Tristate 1 4.5V 5.5V 8mA D-Type Transparent Latch ALS 400μA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.