Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS651A-1DW

Octal Bus Transceivers/ egisters With 3-State Outputs 24-SOIC 0 to 70

$ 4.916

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS651A-1DW.

Texas Instruments

Datasheet33 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS651A-1DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.916
$ 5.198
$ 5.198
Stock
217,445
174,575
174,575
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
8
8
Number of Inputs
-
-
-
Propagation Delay
-
32 ns
32 ns
Low Level Output Current
-
15 mA
15 mA
High Level Output Current
-
24 mA
24 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74HCT245DW
DRIVER, BUFFER & LINE; SOIC; 20PINS; 5V(TYP.) 5.5V(MAX)VOLTAGE, INPUT
Texas InstrumentsSN74LS245DW
Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
Texas InstrumentsSN74HC245DW
TRANSCEIVER; OCTAL BUS TRANSCEIVERS WITH 3-STATE OUTPUTS; 5 V; VCC V (MAX.)

Descriptions

Descriptions of Texas Instruments SN74ALS651A-1DW provided by its distributors.

Octal Bus Transceivers/ egisters With 3-State Outputs 24-SOIC 0 to 70
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
Antiphase Tristate 4.5V 5.25V 48mA Bus Transceiver,Register -15mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.